Parametric results for: QTT-144-02-F-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: qtt14402ft
Select parts from the table below to compare.
Compare
Compare
QTT-144-02-F-T
Samtec Inc
Check for Price Yes Yes Active 132 3 2 mm MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE FLASH inch SOLDER 0.236 inch 0.355 inch 3.486 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC