Filter Your Search
1 - 1 of 1 results
|
QTT-137-01-F-5
Samtec Inc
|
Check for Price | Yes | Yes | Active | 185 | 5 | 2 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.394 inch | 0.276 inch | 2.933 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |