Parametric results for: QTT-112-03-G-5 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: qtt11203g5
Select parts from the table below to compare.
Compare
Compare
QTT-112-03-G-5
Samtec Inc
Check for Price Yes Yes Active 60 5 2 mm MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 20u inch SOLDER 0.394 inch 0.433 inch 0.958 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40