Filter Your Search
1 - 5 of 5 results
|
QTS-100-01-H-D-RA-WT-LS2
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 200 | 2 | 635 µm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | Gold Flash (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
QTS-100-01-H-D-EM2
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 2 | 635 µm | 2 | 15 mΩ | 1.3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 825VAC V | NO | 15 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 125 °C | EDGE MOUNT | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.235 inch | 0.343 inch | SAMTEC INC | compliant | ||||||||||
|
QTS-100-01-H-D-RA-WT-LS1
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 2 | 635 µm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | Gold Flash (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
QTS-100-01-H-D-A-K
Samtec Inc
|
Check for Price | Obsolete | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
QTS-100-01-H-D-A
Samtec Inc
|
Check for Price | Yes | Obsolete | 200 | 2 | 635 µm | 2 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.17 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.16 inch | 3.15 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |