Parametric results for: QTLP670C2 under Visible LEDs

Filter Your Search

1 - 10 of 21 results

|
-
-
Manufacturer Part Number: qtlp670c2
Select parts from the table below to compare.
Compare
Compare
QTLP670C-2
Everlight Electronics Co Ltd
Check for Price Obsolete HIGH EFFICIENCY RED 30 mA 1 YES SURFACE MOUNT 10.0 mcd 635 nm 120 deg WATER CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH ROUND 3.4 mm 1.9 mm 2.4 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC, LCC-2 compliant EAR99 8541.40.20.00
QTLP670C24TR
Everlight Electronics Co Ltd
Check for Price Yes Active 30 mA 2.8 V WATER CLEAR Green/Orange-Red 120 cd 5 V 85 °C -40 °C 2.1 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
QTLP670C-24
Everlight Electronics Co Ltd
Check for Price Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 10.0/25.0 mcd 635/565 nm 120 deg WATER CLEAR SUPPORTS INFRARED Green/Orange-Red SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V 85 °C -40 °C 4 BULK ROUND 3 mm 1.9 mm 2.4 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC, LCC-4 compliant EAR99 8541.40.20.00
QTLP670C-2.TR
QT Optoelectronics
Check for Price Transferred HIGH EFFICIENCY RED 30 mA 1 YES SURFACE MOUNT 10 mcd 635 nm 120 deg NONDIFFUSED SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR ROUND 2.6 mm 1.75 mm 2.4 mm QT OPTOELECTRONICS PLCC-2 unknown
QTLP670C-24
Fairchild Semiconductor Corporation
Check for Price No Transferred HIGH EFFICIENCY RED/GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 10.0/25.0 mcd 635/565 nm 120 deg WATER CLEAR SUPPORTS INFRARED Green/Orange-Red SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e0 85 °C -40 °C 4 BULK ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP PLASTIC, LCC-4 compliant 8541.40.20.00
QTLP670C2TR
Fairchild Semiconductor Corporation
Check for Price Yes Transferred HIGH EFFICIENCY RED 30 mA 2.8 V 1 YES SURFACE MOUNT 10.0 mcd 635 nm 120 deg WATER CLEAR Orange-Red SINGLE 0.005 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 3.4 mm 2.1 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP LCC-2 unknown 8541.40.20.00
QTLP670C-23
QT Optoelectronics
Check for Price Transferred HIGH EFFICIENCY RED/YELLOW 30 mA 2 YES SURFACE MOUNT 8/10 mcd 635/585 nm 120 deg NONDIFFUSED SEPARATE, 2 ELEMENTS DUAL COLOR LED 100 °C -40 °C 2 BULK ROUND 2.6 mm 1.75 mm 2.4 mm QT OPTOELECTRONICS unknown
QTLP670C-24.TR
Fairchild Semiconductor Corporation
Check for Price No Transferred HIGH EFFICIENCY RED/GREEN 30 mA 1 YES SURFACE MOUNT 10.0/25.0 mcd 635/565 nm 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 4 BULK ROUND 3 mm 1.9 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP compliant 8541.40.20.00
QTLP670C-23
Fairchild Semiconductor Corporation
Check for Price No Transferred HIGH EFFICIENCY RED/YELLOW 30 mA 2.8 V 1 YES SURFACE MOUNT 10.0/5.0 mcd 635/585 nm 120 deg WATER CLEAR SUPPORTS INFRARED Orange-Red/Yellow SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e0 85 °C -40 °C 4 BULK ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP PLASTIC, LCC-4 compliant 8541.40.20.00
QTLP670C-24
QT Optoelectronics
Check for Price Transferred HIGH EFFICIENCY RED/GREEN 30 mA 2 YES SURFACE MOUNT 8/15 mcd 635/570 nm 120 deg NONDIFFUSED SEPARATE, 2 ELEMENTS DUAL COLOR LED 100 °C -40 °C 2 BULK ROUND 2.6 mm 1.75 mm 2.4 mm QT OPTOELECTRONICS unknown