Filter Your Search
1 - 7 of 7 results
|
QTLP651C3TR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 30 mA | 2.8 V | 585 nm | WATER CLEAR | Yellow | 20 cd | 5 V | 85 °C | -40 °C | 1.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||
|
QTLP651C-3
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 18.0 mcd | 585 nm | 20 deg | WATER CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | 3.0 X 1.5 X 1.5 MM, SURFACE MOUNT PACKAGE-2 | ||||
|
QTLP651C3TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 mA | 2.8 V | 585 nm | 20 deg | WATER CLEAR | Yellow | 5 V | 85 °C | -40 °C | 1.5 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
QTLP651C-3
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 18.0 mcd | 585 nm | 20 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | 3 X 1.50 MM, 1.50 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |||||||||
|
QTLP651C-3.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 18.0 mcd | 585 nm | 20 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | |||||||||||
|
QTLP651C-3.TR
QT Optoelectronics
|
Check for Price | Transferred | YELLOW | 1 | YES | SURFACE MOUNT | 16 mcd | 585 nm | 20 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | TR | ROUND | 2.3 mm | 1.5 mm | 1.1 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||
|
QTLP651C-3
QT Optoelectronics
|
Check for Price | Transferred | YELLOW | 1 | YES | SURFACE MOUNT | 16 mcd | 585 nm | 80 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | ROUND | 2.3 mm | 1.5 mm | 1.1 mm | QT OPTOELECTRONICS | unknown |