Filter Your Search
1 - 4 of 4 results
|
QTLP630C-3.TR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.1 mm | 1.125 mm | 1.4 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | ||||||||
|
QTLP630C-3TR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 140 deg | WATER CLEAR | Yellow | SINGLE | 140 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.2 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | SURFACE MOUNT, 0805, 2 PIN | EAR99 | ||
|
QTLP630C-3.TR
QT Optoelectronics
|
Check for Price | Transferred | YELLOW | 1 | YES | SURFACE MOUNT | 12 mcd | 585 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | TR | RECTANGULAR | 1.6 mm | 1.13 mm | 1.4 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
QTLP630C-3TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.2 mm | 1.4 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | SURFACE MOUNT, 0805, 2 PIN |