Filter Your Search
1 - 10 of 27 results
|
QTH-060-01-C-D-A-K-TR
Samtec Inc
|
$10.8599 | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 50u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 1.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
QTH-060-01-C-D-A
Samtec Inc
|
$16.9215 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 50u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 1.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
QTH-060-01-C-D-DP-A-RT1
Samtec Inc
|
Check for Price | Yes | Active | 120 | 2 | 500 µm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
QTH-060-01-C-D-A-GP-K-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-060-01-C-D-A-K-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-060-01-C-D-K
Samtec Inc
|
Check for Price | Active | BOARD STACKING CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-060-01-C-D-DP-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 50u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 2.362 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
QTH-060-01-C-D-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 1.575 inch | SAMTEC INC | compliant | ||||||||||||||||
|
QTH-060-01-C-D-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 120 | 2 | 500 µm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
QTH-060-01-C-D-DP
Samtec Inc
|
Check for Price | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 1.668 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.02 inch | 0.155 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.18 mm | 50u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 2.363 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |