Filter Your Search
1 - 10 of 31 results
|
QTH-030-01-F-D-A-TR
Samtec Inc
|
$3.8438 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
QTH-030-01-F-D-A-K-TR
Samtec Inc
|
$4.0772 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
QTH-030-01-F-D-A-K
Samtec Inc
|
$4.4868 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
QTH-030-01-F-D-K
Samtec Inc
|
$4.9362 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | ||||||||||
|
QTH-030-01-F-D
Samtec Inc
|
$5.0134 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
QTH-030-01-F-D-A
Samtec Inc
|
$5.4853 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
QTH-030-01-F-D-TR
Samtec Inc
|
$6.2376 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
QTH-030-01-F-D-K-TR
Samtec Inc
|
$6.3480 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | ||||||||||
|
QTH-030-01-F-D-EM2
Samtec Inc
|
$7.5803 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.335 inch | 1.178 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
QTH-030-01-F-D-LC
Samtec Inc
|
$7.8161 Buy | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant |