Filter Your Search
1 - 5 of 5 results
|
QTE-100-04-F-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 2 | 800 µm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
QTE-100-04-F-D-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 2 | 800 µm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||
|
QTE-100-04-F-D-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 2 | 800 µm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
QTE-100-04-F-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 2 | 800 µm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||
|
QTE-100-04-F-D-A-K
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |