Filter Your Search
1 - 3 of 3 results
|
QTE-080-07-L-D-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
QTE-080-07-L-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 160 | 2 | 800 µm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||
|
QTE-080-07-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 2 | 800 µm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | ELP | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT |