Filter Your Search
1 - 10 of 43 results
|
QTE-020-03-L-D-A-K-FR
Samtec Inc
|
$3.0994 | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||
|
QTE-020-03-F-D-A
Samtec Inc
|
$4.8920 | Yes | Yes | Active | 40 | 2 | 800 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., POLARIZED | 675VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | COMPRESSION | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||
|
QTE-020-03-F-D-K
Samtec Inc
|
$5.3151 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
QTE-020-03-C-D-A
Samtec Inc
|
$5.4625 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||||
|
QTE-020-03-H-D-A
Samtec Inc
|
$5.6018 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
QTE-020-03-H-D-A-K
Samtec Inc
|
$5.6947 | Active | 40 | 2 | 800 µm | 2 | 15 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 675VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.155 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.17 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.788 inch | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||
|
QTE-020-03-L-D
Samtec Inc
|
$6.0542 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | ELP | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||||
|
QTE-020-03-F-D-A-K-TR
Samtec Inc
|
$6.1894 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
QTE-020-03-L-D-A-K
Samtec Inc
|
$6.2026 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
QTE-020-03-L-D-K
Samtec Inc
|
$6.2026 | Yes | Yes | Active | 40 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |