Filter Your Search
1 - 2 of 2 results
|
QTCH350UD89M-48.000
Q-TECH Corporation
|
Check for Price | Active | 48 MHz | 250 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 2 mA | 3.3 V | 1.8 V | e4 | 175 °C | -40 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.2mm | Q-TECH CORP | compliant | Clock | |||||||
|
QTCH350UD89M-48.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 48 MHz | 250 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 6 ns | NO | 6 ns | 3.3 V | 1.8 V | 45/55 % | 175 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | Q-TECH CORP | compliant | Clock | SMD, 4 PIN |