Filter Your Search
1 - 2 of 2 results
|
QTCH350ND91M-1.000
Q-TECH Corporation
|
Check for Price | Active | 1 MHz | 250 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 1.5 mA | e4 | 185 °C | -40 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.2mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QTCH350ND91M-1.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 1 MHz | 250 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 185 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | Q-TECH CORP | compliant | Clock | SMD, 4 PIN |