Filter Your Search
1 - 10 of 14 results
|
QT92HCD9M-FREQ1
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 KOHM, 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | QT92 | TAPE AND REEL; TUBE; TRISTATE ENABLE/DISABLE FUNCTION | 7 ns | NO | 15.999 MHz | 500 kHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD (80) OVER NICKEL (250) | 8.89mm x 7.37mm x 4.83mm | Q-TECH CORP | compliant | Clock | |||||
|
QT92HCD9M-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | HCMOS | QT92 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||
|
QT92HCD9M-0.015MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 15 kHz | 50 % | 10 KOHM, 2 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE; TR, 7/13 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | |||||||
|
QT92HCD9M-16.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 16 MHz | 50 % | 10 KOHM, 2 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE; TR, 7/13 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | GOLD (80) OVER NICKEL (250) | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | ||||||||
|
QT92HC-D-9-M-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 500 kHz | 50 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | ||||||
|
QT92HCD9M-15.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | HCMOS | QT92 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||
|
QT92HC-D-9-M-FREQ1
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 15 MHz | 500 kHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | |||||
|
QT92HCD9M-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.83mm | Q-TECH CORP | compliant | Clock | SMD, 4 PIN | |||||
|
QT92HCD9M-60.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 60 MHz | 50 % | 10 KOHM, 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.83mm | Q-TECH CORP | compliant | Clock | ||||||
|
QT92HC-D-9-M-FREQ2
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 85 MHz | 15 MHz | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock |