Filter Your Search
1 - 2 of 2 results
|
QT90RD11M-0.125MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 125 kHz | 50 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | compliant | Clock | |||
|
QT90R-D-11-M-0.125MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 125 kHz | 50 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock |