Filter Your Search
1 - 1 of 1 results
|
QT88L-D-15-S-FREQ1
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 30 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 6 ns | NO | 15 MHz | 500 kHz | 6 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | compliant | EAR99 | Clock |