Filter Your Search
1 - 1 of 1 results
|
QT80FHCD18-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 100 % | 10 KOHM, 10 TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |