Filter Your Search
1 - 1 of 1 results
|
QT78T-D-11-FREQ2
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 60 MHz | 15 MHz | 5 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock |