Filter Your Search
1 - 2 of 2 results
|
QT78HC-D-6-S-0.450MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 450 kHz | 50 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | Clock | |||
|
QT78HCD6S-0.450MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | HCMOS | QT78 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock |