Filter Your Search
1 - 2 of 2 results
|
QT66T6-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 85 MHz | 50 % | 6 TTL | 5 V | TTL | TAPE AND REEL | 3 ns | NO | 85 MHz | 732.4 Hz | 3 ns | 45 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 40 | CERAMIC | LCC40,.5SQ,40 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | Q-TECH CORP | LCC40,.5SQ,40 | compliant | Clock | |||
|
QT66-T-6-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 50 % | 6 TTL | 5 V | TTL | TAPE AND REEL | 3 ns | NO | 85 MHz | 732.4 Hz | 3 ns | 45 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 40 | CERAMIC | LCC40,.5SQ,40 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | Q-TECH CORP | LCC40,.5SQ,40 | compliant | Clock |