Filter Your Search
1 - 2 of 2 results
|
QT42PED10-1.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 50 OHM | 5 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3.5 ns | NO | 200 MHz | 1 MHz | 3.5 ns | 45 mA | 5.25 V | 4.75 V | 45/55 % | ECL | e4 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 5.588mm | Q-TECH CORP | DIP-14/4 | compliant | Clock | |||
|
QT42-PE-D-10-1.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | PECL | QT42 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | unknown | Clock |