Filter Your Search
1 - 10 of 4,720 results
|
QT378T-D-4-S-FREQ1
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 15 MHz | 450 kHz | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | ||||||
|
QT378L10M-15.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | CMOS | QT78 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||
|
QT378HC-D-6-M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 50 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |||||
|
QT378T-D-6-FREQ1
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 15 MHz | 450 kHz | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | |||||
|
QT378ACD14M-0.450MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | ACMOS | QT78 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||
|
QT378HC-D-4-M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 50 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | ||||||
|
QT378ACD12M-60.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | ACMOS | QT78 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||
|
QT378L-D-15-M-15.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 15 MHz | 25 % | 30 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | ||||||
|
QT378N19C-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | LVCMOS | NO | 2.625 V | 2.375 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
QT378T-D-10-S-FREQ2
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 60 MHz | 15 MHz | 5 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock |