Filter Your Search
1 - 2 of 2 results
|
QT292LD5S-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | CMOS | QT92 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||
|
QT292L-D-5-S-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN |