Filter Your Search
1 - 2 of 2 results
|
QT22-HC-D-12-M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 100 % | 10 KOHM, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 3 ns | NO | 85 MHz | 500 Hz | 3 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FL16,.4 | compliant | Clock | ||
|
QT22HCD12M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 100 % | 10 KOHM, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 3 ns | NO | 85 MHz | 500 Hz | 3 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FLAT PACK, 16 PIN | compliant | Clock |