Filter Your Search
1 - 2 of 2 results
|
QT22-EH-D-1-M-8.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 100 % | 50 OHM | -5.2 V | ECL 10KH | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 3.5 ns | NO | 85 MHz | 8 MHz | 3.5 ns | 45 mA | -4.94 V | -5.46 V | 45/55 % | ECL10K | e4 | Not Qualified | 70 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FL16,.4 | compliant | Clock | ||
|
QT22EHD1M-8.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 100 % | 50 OHM | -5.2 V | ECL 10KH | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 3.5 ns | NO | 85 MHz | 8 MHz | 3.5 ns | 45 mA | -4.94 V | -5.46 V | 45/55 % | ECL10K | e4 | Not Qualified | 70 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FLAT PACK, 16 PIN | compliant | Clock |