Filter Your Search
1 - 2 of 2 results
|
QT22E6-8.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 85 MHz | 8 MHz | -5.2 V | 45 mA | ECL10K | e4 | COMMERCIAL | 105 °C | -55 °C | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | FL16,.4 | compliant | Clock | |||||||||||||
|
QT22-E-6-8.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 % | 50 OHM | 5.2 V | ECL 10K | 3.5 ns | NO | 85 MHz | 8 MHz | 3.5 ns | 45 mA | 5.46 V | 4.94 V | 45/55 % | ECL10K | e4 | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FL16,.4 | compliant | Clock |