Filter Your Search
1 - 1 of 1 results
|
QT189LWD12B-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 600 ps | NO | 600 ps | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Gold (Au) | 8.89mm x 7.37mm x 4.57mm | Q-TECH CORP | compliant | Clock |