Filter Your Search
1 - 2 of 2 results
|
QSW025A0B741-HZ
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P7 | e1 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 57.9 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
QSW025A0B741-HZ
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P7 | e1 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 57.9 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 7 |