Filter Your Search
1 - 1 of 1 results
|
QST-140-03-G-5
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 5 | 2 mm | 5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 20u inch | SOLDER | 0.394 inch | 0.65 inch | 3.172 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |