Filter Your Search
1 - 1 of 1 results
|
QST-130-03-L-5
Samtec Inc
|
Check for Price | Yes | Yes | Active | 150 | 5 | 2 mm | 5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.394 inch | 0.65 inch | 2.382 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |