Filter Your Search
1 - 10 of 33 results
|
QSS-025-01-L-D-A-K
Samtec Inc
|
$4.4164 | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 938VAC V | NO | 5 GΩ | SHRD ENDS | NO | NO | e3 | NO | -55 °C | 125 °C | POLARIZATION POST | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 0.837 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
QSS-025-01-L-D-A-LS2-K
Samtec Inc
|
$4.6305 | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 938VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.025 inch | NO | HOLE .087-.098 | SCREWLOCKS | ONE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 1.337 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
QSS-025-01-L-D-A
Samtec Inc
|
$5.4984 | Yes | Yes | Active | 50 | 2 | 635 µm | 2 | 15 mΩ | 1.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP, FINAL INCH, QSTRIP, POLARIZED | 825VAC V | NO | 15 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 0.838 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
QSS-025-01-L-D-A-LS2
Samtec Inc
|
$6.0282 | Yes | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | SHRD ENDS | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POLARIZATION POST | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | SCREWLOCKS | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 0.838 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
QSS-025-01-L-D-A-LS2-TR
Samtec Inc
|
$7.3103 | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TAPE/REEL PKG | 938VAC V | NO | 5 GΩ | SHRD ENDS | NO | NO | e3 | NO | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | SCREWLOCKS | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 1.337 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
QSS-025-01-L-D-A-LS2-K-TR
Samtec Inc
|
$7.4374 | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TAPE/REEL PKG | 938VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.025 inch | NO | HOLE .087-.098 | SCREWLOCKS | ONE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 1.337 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
QSS-025-01-L-D-A-K-TR
Samtec Inc
|
$7.5925 | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TAPE/REEL PKG | 938VAC V | NO | 5 GΩ | SHRD ENDS | NO | NO | e3 | NO | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 0.837 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
QSS-025-01-L-D-A-TR
Samtec Inc
|
$7.7290 | Yes | Active | 50 | 2 | 635 µm | 2 | 1.1 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TAPE/REEL PKG | 938VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | 0.837 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
QSS-025-01-L-D-A-GP-K-TR
Samtec Inc
|
$8.1278 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
QSS-025-01-L-D
Samtec Inc
|
$8.3756 | Yes | Yes | Active | 50 | 2 | 635 µm | 2 | 15 mΩ | 1.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 825VAC V | NO | 15 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.285 inch | 0.143 inch | SAMTEC INC | compliant |