Filter Your Search
1 - 10 of 81 results
|
QSH-100-01-F-D-DP
Samtec Inc
|
$11.1540 | Yes | Yes | Active | 200 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.02 inch | 0.15 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.988 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
QSH-120-01-F-D-A
Samtec Inc
|
$11.1601 | Yes | Yes | Active | 240 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | FLASH inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||
|
QSH-100-01-F-D-DP-K
Samtec Inc
|
$11.2840 | Yes | Active | 200 | 2 | 508 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.02 inch | 0.15 inch | NO | LOCKING | ONE | RECTANGULAR | 5.334 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.988 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
QSH-120-01-F-D-A-K
Samtec Inc
|
$11.2846 | Yes | Active | 240 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||
|
QSH-100-01-F-D-DP-LC
Samtec Inc
|
$11.4400 | Yes | Active | 200 | 2 | 508 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.02 inch | 0.15 inch | NO | LOCKING | ONE | RECTANGULAR | 5.334 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.988 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
QSH-100-01-F-D-DP-LC-K
Samtec Inc
|
$11.5700 | Yes | Active | 200 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 3u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 3.987 inch | SAMTEC INC | compliant | ||||||||||||||||
|
QSH-100-01-F-D-DP-A
Samtec Inc
|
$11.6334 | Yes | Active | 200 | 2 | 508 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.02 inch | 0.15 inch | NO | LOCKING | ONE | RECTANGULAR | 5.334 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.988 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
QSH-120-01-F-D
Samtec Inc
|
$12.1439 | Yes | Yes | Active | 240 | 2 | 500 µm | 2 | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | 3u inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 3.204 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
QSH-120-01-F-D-K
Samtec Inc
|
$12.2662 | Yes | Active | BOARD STACKING CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QSH-120-01-F-D-LC
Samtec Inc
|
$12.4191 | Yes | Active | BOARD STACKING CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC |