Filter Your Search
1 - 4 of 4 results
|
QSCBLF-01-3480-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 348 Ω | 0.5 % | 1 W | 1534 | SURFACE MOUNT | QSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 348 Ω | BUSSED | 1 | 70 °C | YES | 20 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 23 | 24 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.4732 mm | 8.6614 mm | 3.9116 mm | TT ELECTRONICS PLC | QSOP, ROHS COMPLIANT | compliant | EAR99 | ||||
|
GUS-QSCBLF-01-3480-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 1 W | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 348 Ω | BUSSED | 1 | 70 °C | YES | 20 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 23 | 24 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | QSOP-24, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QSCBLF-013480-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 348 Ω | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QSCBLF-013480-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 348 Ω | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |