Filter Your Search
1 - 9 of 9 results
|
WBDDQSC-A-03-3702-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 37 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 37 kΩ | ISOLATED | 12 | YES | 100 V | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
QSCA-03-3702-D
TT Electronics Resistors
|
Check for Price | No | No | Active | 37 kΩ | 0.5 % | 1 W | 1534 | SURFACE MOUNT | QSOP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 37 kΩ | ISOLATED | 12 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 24 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.4732 mm | 8.6614 mm | 3.9116 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP | ||||
|
GUS-QSCA-033702-DG
TT Electronics Resistors
|
Check for Price | No | Active | 37 kΩ | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 37 kΩ | ISOLATED | 12 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QSCA-03-3702-D
TT Electronics Resistors
|
Check for Price | No | Active | 37 kΩ | 0.5 % | 1 W | 1534 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 37 kΩ | ISOLATED | 12 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 24 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 1534 | 8533.21.00.20 | |||
|
WBDDQSC-A-03-3702-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 37 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 37 kΩ | ISOLATED | 12 | YES | 100 V | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GUS-QSCA-033702-DF
TT Electronics Resistors
|
Check for Price | No | Active | 37 kΩ | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 37 kΩ | ISOLATED | 12 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBDDQSC-A-03-3702-D-G
TT Electronics Resistors
|
Check for Price | Obsolete | 37 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 37 kΩ | ISOLATED | 12 | YES | 100 V | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
WBDDQSC-A-03-3702-D-A
TT Electronics Resistors
|
Check for Price | Obsolete | 37 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 37 kΩ | ISOLATED | 12 | YES | 100 V | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
WBDDQSC-A-03-3702-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 37 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 37 kΩ | ISOLATED | 12 | YES | 100 V | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant |