Parametric results for: QSCA-03-1301-G under Array/Network Resistors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: qsca031301g
Select parts from the table below to compare.
Compare
Compare
QSCA-03-1301-G
TT Electronics Resistors
Check for Price Buy No No Active 1.3 kΩ 2 % 1 W 1534 SURFACE MOUNT QSOP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 1.3 kΩ ISOLATED 12 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C 1 24 RECTANGULAR PACKAGE TR; TUBE Tin/Lead (Sn/Pb) GULL WING 1.4732 mm 8.6614 mm 3.9116 mm TT ELECTRONICS PLC QSOP compliant EAR99
GUS-QSCA-03-1301-G
TT Electronics Resistors
Check for Price Buy No Active 1.3 kΩ 2 % 1 W 1534 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 1.3 kΩ ISOLATED 12 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Miniature 1 24 RECTANGULAR PACKAGE TR; TUBE Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC QSOP-24 compliant EAR99 8533.21.00.20
GUS-QSCA-031301-GF
TT Electronics Resistors
Check for Price Buy No Active 1.3 kΩ 2 % 1 W 3415 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.3 kΩ ISOLATED 12 YES 100 V e0 125 °C -55 °C Miniature 1 24 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QSCA-031301-GG
TT Electronics Resistors
Check for Price Buy No Active 1.3 kΩ 2 % 1 W 3415 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.3 kΩ ISOLATED 12 YES 100 V e0 125 °C -55 °C Miniature 1 24 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-A-03-1301-G-A
TT Electronics Resistors
Check for Price Buy Obsolete 1.3 kΩ 2 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 1.3 kΩ ISOLATED 12 YES 100 V 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-A-03-1301-G-B
TT Electronics Resistors
Check for Price Buy Obsolete 1.3 kΩ 2 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 1.3 kΩ ISOLATED 12 YES 100 V 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-A-03-1301-G-G
TT Electronics Resistors
Check for Price Buy Obsolete 1.3 kΩ 2 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 1.3 kΩ ISOLATED 12 YES 100 V 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
GUS-QSCA-031301-GB
TT Electronics Resistors
Check for Price Buy No Active 1.3 kΩ 2 % 1 W 3415 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.3 kΩ ISOLATED 12 YES 100 V e0 125 °C -55 °C Miniature 1 24 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99