Filter Your Search
1 - 1 of 1 results
|
QSC15048S05
XP Power
|
$148.1995 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 30 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 150 W | 30 ms | R-XDMA-P8 | e3 | UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | XP POWER LTD | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | XP POWER |