Parametric results for: QSB363ZR under Photo Transistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
0.71.50.70.91.11.31.5
-
Manufacturer Part Number: qsb363zr
Select parts from the table below to compare.
Compare
Select Parts Part Number
QSB363ZR
onsemi
QSB363.ZR
QT Optoelectronics
QSB363ZR
Fairchild Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Functions Surface Mount
Mounting Feature
Peak Wavelength
Light Current-Nom
Additional Feature
Coll-Emtr Bkdn Voltage-Min
Configuration Dark Current-Max
Infrared Range
Optoelectronic Device Type
Power Dissipation-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Shape
Terminal Finish
Size
Ihs Manufacturer
Part Package Code
Package Description
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Pin Count
ECCN Code
Yes Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND MATTE TIN 1.9 mm ONSEMI T-3/4 2.50x2.00 PLASTIC PACKAGE-2 100EK compliant 8541.40.70.80 onsemi
Transferred 1 700 µA 30 V SINGLE 100 nA PHOTO TRANSISTOR 85 °C -40 °C ROUND 1.9 mm QT OPTOELECTRONICS unknown
Yes Yes Transferred 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND Matte Tin (Sn) 1.9 mm FAIRCHILD SEMICONDUCTOR CORP TOPLOOKER PLASTIC PACKAGE-2 T- 3/4 , 2 MM DETECTOR compliant 8541.40.70.80 2 EAR99
Compare
QSB363ZR
onsemi
$0.3316 Buy Yes Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND MATTE TIN 1.9 mm ONSEMI T-3/4 2.50x2.00 PLASTIC PACKAGE-2 100EK compliant 8541.40.70.80 onsemi
QSB363.ZR
QT Optoelectronics
Check for Price Buy Transferred 1 700 µA 30 V SINGLE 100 nA PHOTO TRANSISTOR 85 °C -40 °C ROUND 1.9 mm QT OPTOELECTRONICS unknown
QSB363ZR
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND Matte Tin (Sn) 1.9 mm FAIRCHILD SEMICONDUCTOR CORP TOPLOOKER PLASTIC PACKAGE-2 T- 3/4 , 2 MM DETECTOR compliant 8541.40.70.80 2 EAR99