Filter Your Search
1 - 6 of 6 results
|
GUS-QS8A-0228R0-FC
TT Electronics Resistors
|
Check for Price | No | Active | 28 Ω | 1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 28 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QS8A-0228R0-FF
TT Electronics Resistors
|
Check for Price | No | Active | 28 Ω | 1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 28 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QS8A-0228R0-FD
TT Electronics Resistors
|
Check for Price | No | Active | 28 Ω | 1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 28 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QS8A-02-28R0-F
TT Electronics Resistors
|
Check for Price | No | Active | 28 Ω | 1 % | 750 mW | 1519 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 28 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-16 | 8533.21.00.20 | |||
|
GUS-QS8A-0228R0-FG
TT Electronics Resistors
|
Check for Price | No | Active | 28 Ω | 1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 28 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
QS8A-02-28R0-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 28 Ω | 1 % | 750 mW | 1519 | SURFACE MOUNT | QSOP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 28 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.4732 mm | 4.9022 mm | 3.9116 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP |