Filter Your Search
1 - 10 of 896 results
|
QS85FLD7-0.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 500 kHz | 75 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FT11-0.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 500 kHz | 50 % | 10 KOHM, 10 TTL, 15 pF | 5 V | TTL | TR | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FLD12M-156.250MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 156.25 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 40/60 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FND10M-133.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 133 MHz | 100 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FLP10M-60.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 60 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FL17M-16.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 16 MHz | 75 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 40/60 % | e0 | 125 °C | -60 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FHC9M-0.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 500 kHz | 50 % | 10 KOHM, 10 TTL, 15 pF | 5 V | HCMOS | TR | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FNP9M-200.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 200 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FR9M-16.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TR | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS85FRD12M-50.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 50 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 40/60 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |