Filter Your Search
1 - 1 of 1 results
|
QS78T19-85.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 85 MHz | 50 % | 6 TTL | 5 V | TTL | TR, EMBOSSED, 7 INCH, TUBE | 3 ns | NO | 1.6 mA | 3 ns | 45 mA | 5.5 V | 4.5 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | J-LEADED, SMD, 4 PIN | compliant | Clock |