Filter Your Search
1 - 1 of 1 results
|
QS78R1M-0.125MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 125 kHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7 INCH, TUBE | 200 ns | NO | 8 mA | 200 ns | 4 mA | 1.98 V | 1.62 V | 45/55 % | e0 | Not Qualified | 70 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | SMDIP4,.36,200 | compliant | Clock |