Filter Your Search
1 - 10 of 144 results
|
QS78RD1-85.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 85 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/13 INCH; TUBE | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | ||||||||||||||
|
QS78R5-0.125MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 125 kHz | 25 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7 INCH, TUBE | 200 ns | NO | 8 mA | 200 ns | 4 mA | 1.98 V | 1.62 V | 45/55 % | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | SMDIP4,.36,200 | |||
|
QS78R19-0.125MHZ
Q-TECH Corporation
|
Check for Price | Active | 125 kHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7 INCH, TUBE | 200 ns | NO | 8 mA | 200 ns | 4 mA | 1.98 V | 1.62 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | |||||||
|
QS78R14-85.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 85 MHz | 20 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7/13 INCH; TUBE | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
QS78R11M-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7 INCH, TUBE | 3 ns | NO | 8 mA | 3 ns | 25 mA | 1.98 V | 1.62 V | 40/60 % | e0 | Not Qualified | 85 °C | -40 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | SMDIP4,.36,200 | ||
|
QS78R4M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 85 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7/13 INCH; TUBE | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | J-LEADED, SMD, 4 PIN | |||||||||||||
|
QS78R12M-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7 INCH, TUBE | 3 ns | NO | 8 mA | 3 ns | 25 mA | 1.98 V | 1.62 V | 40/60 % | e0 | Not Qualified | 85 °C | -40 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | SMDIP4,.36,200 | ||
|
QS78R4-85.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 85 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7/13 INCH; TUBE | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | ||||||||||||||
|
QS78R5M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 85 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, EMBOSSED, 7/13 INCH; TUBE | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | J-LEADED, SMD, 4 PIN | ||||||||||||
|
QS78RD19-100.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 8 mA | 3 ns | 25 mA | 1.98 V | 1.62 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock |