Filter Your Search
1 - 4 of 4 results
|
QS74LCX162H823PV
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 9 | YES | SSOP | 30 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS | 18 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||
|
QS74LCX162H823CPV
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 2 | 9 | YES | SSOP | 30 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS | 18 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||
|
QS74LCX162H823CPA
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 2 | 9 | YES | TSSOP | 30 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS | 18 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | QUALITY SEMICONDUCTOR INC | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | ||
|
QS74LCX162H823PA
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 9 | YES | TSSOP | 30 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS | 18 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | QUALITY SEMICONDUCTOR INC | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 |