Filter Your Search
1 - 2 of 2 results
|
QS74FCT823DTDB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | 9 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||
|
QS74FCT823DTD
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 5.3 ns | 1 | 9 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 |