Filter Your Search
1 - 2 of 2 results
|
QS74FCT543TQ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | SSOP, SSOP24,.24 | unknown | 8542.39.00.01 | |||||
|
QS74FCT543TQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP24,.24 | not_compliant | 8542.39.00.01 |