Filter Your Search
1 - 2 of 2 results
|
IDTQS74FCT2841CTSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 15 ns | 5.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 | ||
|
QS74FCT2841CTSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 15 ns | 5.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 |