Filter Your Search
1 - 2 of 2 results
|
QS74FCT258ATP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP-16 | unknown | ||
|
QS74FCT258ATP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 4 | 2 | 1 | NO | 3-STATE | FCT | MULTIPLEXER | CMOS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown |