Filter Your Search
1 - 3 of 3 results
|
QS74FCT239ATP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 2 | NO | DIP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
QS74FCT239ATP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.8 ns | 2 | NO | FCT | OTHER DECODER/DRIVER | CMOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
QS74FCT239ATP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 2 | NO | DIP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 19.177 mm | QUALITY SEMICONDUCTOR INC | DIP-16 | unknown |