Filter Your Search
1 - 3 of 3 results
|
QS74FCT2244CTP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||
|
QS74FCT2244CTP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.1 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||
|
QS74FCT2244CTPB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 4.1 ns | 2 | 4 | NO | DIP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 |